Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-006Copy
Order Code3516421
Product RangeSealJack Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.940 (CNY90.3322) |
| 10+ | CNY67.950 (CNY76.7835) |
| 100+ | CNY57.760 (CNY65.2688) |
| 250+ | CNY54.820 (CNY61.9466) |
| 500+ | CNY49.880 (CNY56.3644) |
| 1000+ | CNY49.870 (CNY56.3531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.94 (CNY90.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-006Copy
Order Code3516421
Product RangeSealJack Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
Connector MountingThrough Hole Mount
ShieldingShielded
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeSealJack Series
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
LEDs
Without LED
Product Range
SealJack Series
LAN Category
Cat6
Shielding
Shielded
Light Pipes
Without Light Pipe
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015205
