Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-005Copy
Order Code3516420
Product RangeSealJack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY61.800 (CNY69.834) |
| 1000+ | CNY55.730 (CNY62.9749) |
Price for:Each
Minimum: 400
Multiple: 400
CNY24,720.00 (CNY27,933.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-005Copy
Order Code3516420
Product RangeSealJack Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP67
ShieldingShielded
Product RangeSealJack Series
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Shielding
Shielded
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Product Range
SealJack Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701
