Print Page
Image is for illustrative purposes only. Please refer to product description.

400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.960 (CNY54.1948) |
| 10+ | CNY45.500 (CNY51.415) |
| 25+ | CNY39.430 (CNY44.5559) |
| 50+ | CNY34.660 (CNY39.1658) |
| 100+ | CNY32.540 (CNY36.7702) |
| 250+ | CNY29.130 (CNY32.9169) |
| 500+ | CNY28.180 (CNY31.8434) |
| 1000+ | CNY23.400 (CNY26.442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY47.96 (CNY54.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-40421-002Copy
Order Code4657236
Technical Datasheet
Connector TypeMini FAKRA Coaxial
Connector TypeMini FAKRA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max9GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Mini FAKRA Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
9GHz
Product Range
-
Connector Type
Mini FAKRA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005512
