Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-40410-001Copy
Manufacturer Standard Lead Time2 weeks
Order Code4657233
Your Part Number
479 In Stock
Need more?
479 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.720 (CNY22.2836) |
| 10+ | CNY18.080 (CNY20.4304) |
| 25+ | CNY17.130 (CNY19.3569) |
| 50+ | CNY16.440 (CNY18.5772) |
| 100+ | CNY15.760 (CNY17.8088) |
| 250+ | CNY14.470 (CNY16.3511) |
| 500+ | CNY13.510 (CNY15.2663) |
| 1000+ | CNY11.870 (CNY13.4131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.72 (CNY22.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-40410-001Copy
Manufacturer Standard Lead Time2 weeks
Order Code4657233
Technical Datasheet
Connector TypeFAKRA Coaxial
Connector TypeFAKRA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
FAKRA Coaxial
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
4GHz
Product Range
-
Connector Type
FAKRA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003333
