Print Page
Image is for illustrative purposes only. Please refer to product description.

400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.260 (CNY29.6738) |
| 10+ | CNY22.650 (CNY25.5945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.26 (CNY29.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39200-093Copy
Order Code3217368
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e, Cat6, Cat6a
IP RatingIP20
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e, Cat6, Cat6a
Shielding
Shielded
LEDs
Without LED
Product Range
-
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007366
