Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.310 (CNY28.6003) |
| 10+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY18.550 (CNY20.9615) |
| 250+ | CNY18.060 (CNY20.4078) |
| 500+ | CNY15.820 (CNY17.8766) |
| 1000+ | CNY15.530 (CNY17.5489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.31 (CNY28.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39200-079Copy
Order Code3217359
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e, Cat6, Cat6a
Connector MountingCable Mount
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
LEDs
Without LED
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e, Cat6, Cat6a
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
