Print Page
Image is for illustrative purposes only. Please refer to product description.

120 In Stock
Need more?
120 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.720 (CNY165.7936) |
| 10+ | CNY133.690 (CNY151.0697) |
| 25+ | CNY129.870 (CNY146.7531) |
| 50+ | CNY119.980 (CNY135.5774) |
| 100+ | CNY113.100 (CNY127.803) |
| 250+ | CNY104.970 (CNY118.6161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.72 (CNY165.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12500-002Copy
Order Code4180868
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Connector MountingStraight Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating12A
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Panel Mount
Contact Plating
Gold
Sensor Connector Size
M12
No. of Positions
4 Positions
Contact Material
Copper Alloy
Current Rating
12A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
