Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.580 (CNY82.0154) |
| 10+ | CNY69.850 (CNY78.9305) |
| 25+ | CNY69.040 (CNY78.0152) |
| 50+ | CNY68.220 (CNY77.0886) |
| 100+ | CNY67.400 (CNY76.162) |
| 250+ | CNY66.580 (CNY75.2354) |
| 500+ | CNY65.760 (CNY74.3088) |
| 1000+ | CNY64.940 (CNY73.3822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.58 (CNY82.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12000-019Copy
Order Code3282063
Technical Datasheet
Product Range-
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Voltage Rating-
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
Connector Coding
A Coded
Contact Material
Copper Alloy
Voltage Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02835
