Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.120 (CNY112.0056) |
| 10+ | CNY84.200 (CNY95.146) |
| 25+ | CNY78.930 (CNY89.1909) |
| 100+ | CNY71.580 (CNY80.8854) |
| 250+ | CNY69.160 (CNY78.1508) |
| 500+ | CNY66.740 (CNY75.4162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.12 (CNY112.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12000-002Copy
Order Code3282052
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Connector MountingStraight Panel Mount
Connector Body MaterialThermoplastic Body
Contact PlatingGold
Voltage Rating-
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Panel Mount
Contact Plating
Gold
Sensor Connector Size
M12
No. of Positions
5 Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007056
