Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.410 (CNY23.0633) |
| 10+ | CNY17.360 (CNY19.6168) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY14.210 (CNY16.0573) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY12.950 (CNY14.6335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.41 (CNY23.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSC-2ANK003F
Order Code3014616
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric914.4mm
USB StandardUSB 2.0
Jacket ColourBlack
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
USB Standard
USB 2.0
Cable Length - Metric
914.4mm
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
