Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoS-RJFTV6A1706PQ05Copy
Order Code4572147
Product RangeS-RJFTV Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY920.390 (CNY1,040.0407) |
| 5+ | CNY865.050 (CNY977.5065) |
| 10+ | CNY809.700 (CNY914.961) |
| 25+ | CNY754.350 (CNY852.4155) |
| 50+ | CNY720.710 (CNY814.4023) |
| 100+ | CNY686.640 (CNY775.9032) |
Price for:Each
Minimum: 1
Multiple: 1
CNY920.39 (CNY1,040.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoS-RJFTV6A1706PQ05Copy
Order Code4572147
Product RangeS-RJFTV Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket Colour-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeS-RJFTV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
500mm
Product Range
S-RJFTV Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
-
Cable Length - Imperial
19.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
