Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MARM100MCopy
Order Code3953739
Product RangeBM Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY985.950 (CNY1,114.1235) |
| 5+ | CNY952.100 (CNY1,075.873) |
| 10+ | CNY918.240 (CNY1,037.6112) |
| 25+ | CNY795.860 (CNY899.3218) |
| 50+ | CNY781.510 (CNY883.1063) |
| 100+ | CNY767.150 (CNY866.8795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY985.95 (CNY1,114.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MARM100MCopy
Order Code3953739
Product RangeBM Series
Technical Datasheet
Connector Type AM12 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Product RangeBM Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
10m
No. of Positions
8 Positions
Product Range
BM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.626875
