Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MARM003FCopy
Order Code3549748
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Technical Specifications
Connector Type A
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3ft
Connector Type B
M12 Plug
Cable Length - Metric
914.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606
