Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MAMD010MCopy
Order Code3772252
Product RangeBM Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.540 (CNY443.5702) |
| 5+ | CNY361.810 (CNY408.8453) |
| 10+ | CNY331.080 (CNY374.1204) |
| 25+ | CNY317.970 (CNY359.3061) |
| 50+ | CNY304.860 (CNY344.4918) |
| 100+ | CNY294.710 (CNY333.0223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.54 (CNY443.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-MAMD010MCopy
Order Code3772252
Product RangeBM Series
Technical Datasheet
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Product RangeBM Series
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
1m
No. of Positions
8 Positions
Product Range
BM Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
