Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBRR005F5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4218187
Product RangeBM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,175.140 (CNY2,457.9082) |
| 5+ | CNY2,021.790 (CNY2,284.6227) |
| 10+ | CNY1,868.430 (CNY2,111.3259) |
| 25+ | CNY1,788.480 (CNY2,020.9824) |
| 50+ | CNY1,721.590 (CNY1,945.3967) |
| 100+ | CNY1,689.730 (CNY1,909.3949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,175.14 (CNY2,457.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBRR005F5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4218187
Product RangeBM Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Product RangeBM Series
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
1.52m
Product Range
BM Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
5ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.966622
