Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,308.840 (CNY3,738.9892) |
| 5+ | CNY3,075.500 (CNY3,475.315) |
| 10+ | CNY2,842.160 (CNY3,211.6408) |
| 25+ | CNY2,734.690 (CNY3,090.1997) |
| 50+ | CNY2,683.880 (CNY3,032.7844) |
| 100+ | CNY2,663.830 (CNY3,010.1279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,308.84 (CNY3,738.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMR007F5Copy
Order Code4204612
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
Cable Length - Metric2.1m
Cable Length - Imperial7ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
2.1m
SVHC
No SVHC (21-Jan-2025)
Connector Type B
RJ45 Plug
Cable Length - Imperial
7ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.382573
