Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMR005F5Copy
Order Code4204611
Product RangeBM Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,533.630 (CNY2,863.0019) |
| 5+ | CNY2,354.680 (CNY2,660.7884) |
| 10+ | CNY2,175.730 (CNY2,458.5749) |
| 25+ | CNY2,110.620 (CNY2,385.0006) |
| 50+ | CNY2,045.500 (CNY2,311.415) |
| 100+ | CNY2,007.500 (CNY2,268.475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,533.63 (CNY2,863.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMR005F5Copy
Order Code4204611
Product RangeBM Series
Technical Datasheet
Connector Type AM12 Plug
No. of Positions8 Positions
Cable Length - Metric1.5m
Product RangeBM Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
1.5m
No. of Positions
8 Positions
Product Range
BM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.042373
