Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY899.350 (CNY1,016.2655) |
| 5+ | CNY845.230 (CNY955.1099) |
| 10+ | CNY791.100 (CNY893.943) |
| 25+ | CNY736.970 (CNY832.7761) |
| 50+ | CNY704.070 (CNY795.5991) |
| 100+ | CNY663.010 (CNY749.2013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY899.35 (CNY1,016.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMR001F5Copy
Order Code4204607
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
304.8mm
Connector Type B
RJ45 Plug
Cable Length - Imperial
1ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269438
