Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMM005F5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4208243
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,636.300 (CNY2,979.019) |
| 5+ | CNY2,450.120 (CNY2,768.6356) |
| 10+ | CNY2,263.930 (CNY2,558.2409) |
| 25+ | CNY2,199.910 (CNY2,485.8983) |
| 50+ | CNY2,135.880 (CNY2,413.5444) |
| 100+ | CNY2,096.200 (CNY2,368.706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,636.30 (CNY2,979.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMM005F5Copy
Manufacturer Standard Lead Time5 weeks
Order Code4208243
Technical Datasheet
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric1.5m
Cable Length - Imperial5ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type B
M12 Plug
Cable Length - Metric
1.5m
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8 Positions
Cable Length - Imperial
5ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.012889
