Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,767.630 (CNY1,997.4219) |
| 5+ | CNY1,642.520 (CNY1,856.0476) |
| 10+ | CNY1,517.400 (CNY1,714.662) |
| 25+ | CNY1,450.000 (CNY1,638.500) |
| 50+ | CNY1,382.600 (CNY1,562.338) |
| 100+ | CNY1,356.920 (CNY1,533.3196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,767.63 (CNY1,997.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBM-CBMM003F5Copy
Order Code4208242
Technical Datasheet
Connector Type BM12 Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Technical Specifications
Connector Type B
M12 Plug
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.666792
