Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBC-MADD010MCopy
Manufacturer Standard Lead Time29 weeks
Order Code4253904
Product RangeBC Series
Your Part Number
94 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY417.860 (CNY472.1818) |
| 5+ | CNY405.990 (CNY458.7687) |
| 10+ | CNY394.060 (CNY445.2878) |
| 25+ | CNY382.130 (CNY431.8069) |
| 50+ | CNY358.340 (CNY404.9242) |
| 100+ | CNY357.140 (CNY403.5682) |
| 250+ | CNY355.940 (CNY402.2122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY417.86 (CNY472.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoBC-MADD010MCopy
Manufacturer Standard Lead Time29 weeks
Order Code4253904
Product RangeBC Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeBC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
BC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092533
