Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEWART CONNECTOR
Manufacturer Part No67PAD-030-KCopy
Manufacturer Standard Lead Time11 weeks
Order Code3595637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY322.080 (CNY363.9504) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3,220.80 (CNY3,639.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No67PAD-030-KCopy
Manufacturer Standard Lead Time11 weeks
Order Code3595637
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket Colour-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
Jacket Colour
-
Cable Length - Imperial
9.8ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203213
