Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,571.250 (CNY6,295.5125) |
| 5+ | CNY5,037.730 (CNY5,692.6349) |
| 10+ | CNY4,922.690 (CNY5,562.6397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,571.25 (CNY6,295.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No2912514-01Copy
Order Code2890905
Technical Datasheet
Crimp Tool TypeHand
For Use With6.35mm to 6.57mm Wire Ferrules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
6.35mm to 6.57mm Wire Ferrules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2912514-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
