Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,676.910 (CNY5,284.9083) |
| 5+ | CNY4,367.220 (CNY4,934.9586) |
| 10+ | CNY4,303.880 (CNY4,863.3844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,676.91 (CNY5,284.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No2912512-01Copy
Order Code2890903
Technical Datasheet
Crimp Tool TypeHand
For Use With5.84mm to 6mm Wire Ferrules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
5.84mm to 6mm Wire Ferrules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
