Print Page
AP302SM SIZE 9-
MENS BLACK SAFETY TRAINER SZ 9
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTERLING
Manufacturer Part NoAP302SM SIZE 9-Copy
Order Code1819742
Technical Datasheet
Shoe Size US-
Shoe Size UK-
Shoe Size Euro-
Shoe Colour-
Footwear Type-
Outer Sole Type-
Upper Material-
Product Range-
Technical Specifications
Shoe Size US
-
Shoe Size Euro
-
Footwear Type
-
Upper Material
-
Shoe Size UK
-
Shoe Colour
-
Outer Sole Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.572