Print Page
Image is for illustrative purposes only. Please refer to product description.

985 In Stock
Need more?
985 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.610 (CNY121.5993) |
| 10+ | CNY99.770 (CNY112.7401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.61 (CNY121.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-10915
Order Code4245127
Technical Datasheet
For Use WithAntenna & Satellite Dish
Kit ContentsJ-Pole Antenna Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
38" J-pole antenna mount versatile all-in-one mount that can be used with antennas or satellite dishes. It can be mounted on the roof, wall, chimney or any other flat surface. J-pipe is reversible from mounting foot for a variety of positioning options.
- 38" mast height
- 1 5/8" mast diameter
- Lag bolt with pitch pad kit available
- Grey weatherproof coating
Technical Specifications
For Use With
Antenna & Satellite Dish
Product Range
-
Kit Contents
J-Pole Antenna Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796
