Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No24-16244Copy
Manufacturer Standard Lead Time11 weeks
Order Code2801490
Your Part Number
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.390 (CNY50.1607) |
| 5+ | CNY41.570 (CNY46.9741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.39 (CNY50.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16244Copy
Manufacturer Standard Lead Time11 weeks
Order Code2801490
Technical Datasheet
Connector Type ARCA/Phono Plugs (2)
Connector Type BRCA/Phono Plugs (2)
Cable Length - Metric914.4mm
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
RCA/Phono Plugs (2)
Cable Length - Metric
914.4mm
SVHC
No SVHC (04-Feb-2026)
Connector Type B
RCA/Phono Plugs (2)
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106142
