Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No244445Copy
Manufacturer Standard Lead Time10 weeks
Order Code4162608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY610.870 (CNY690.2831) |
| 5+ | CNY586.500 (CNY662.745) |
| 10+ | CNY580.780 (CNY656.2814) |
| 25+ | CNY575.050 (CNY649.8065) |
| 50+ | CNY563.550 (CNY636.8115) |
| 100+ | CNY552.050 (CNY623.8165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY610.87 (CNY690.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No244445Copy
Manufacturer Standard Lead Time10 weeks
Order Code4162608
Technical Datasheet
Connector Type AM12 Plug
Connector Type BWire to Board Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2019)
Connector Type B
Wire to Board Receptacle
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
