Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY453.410 (CNY512.3533) |
| 5+ | CNY431.640 (CNY487.7532) |
| 10+ | CNY408.920 (CNY462.0796) |
| 20+ | CNY370.530 (CNY418.6989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY453.41 (CNY512.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11801.0-00Copy
Order Code1455204
Technical Datasheet
For Use WithStego 125mm Filter Fans
Filter MaterialSynthetic Fibre
Guard Material-
Product Range-
Technical Specifications
For Use With
Stego 125mm Filter Fans
Guard Material
-
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367416
