Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No68.9433-28Copy
Manufacturer Standard Lead Time24 weeks
Order Code2581723
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY740.080 (CNY836.2904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY740.08 (CNY836.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No68.9433-28Copy
Manufacturer Standard Lead Time24 weeks
Order Code2581723
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
68.9433-28 is an isoprobe IV 10:1 test probe set containing accessories to meet the needs of a professionally equipped electronics technician. Safety high-frequency 10:1 test probe of compact design. With wide frequency range combined with low input capacitance. Highly flexible PVC-insulated coaxial connecting lead with BNC plug with integrated compensation unit. Facility for connecting reference leads to the front part of the probe.
- Maximum 300V, CAT III rated
- 11pF input capacitance, 0.9ns rise time
- Compensation range (works setting) from 10pF to 25pF (15pF)
- Frequency range from 0 to 500MHz
- 120cm lead length
Contents
8.9366-12028 10:1 Isoprobe IV test probe, 68.9369-28 push-on hook clip, 68.9443-21 push-on reference contact, 68.9444-01521 reference lead, 68.9376 uninsulated push-on BNC adapter, 68.9513 colour markings.
Technical Specifications
Kit Contents
-
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
