Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
80 more incoming. You can reserve stock now
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.430 (CNY134.9559) |
| 10+ | CNY116.430 (CNY131.5659) |
| 25+ | CNY113.640 (CNY128.4132) |
| 100+ | CNY110.840 (CNY125.2492) |
| 250+ | CNY108.870 (CNY123.0231) |
| 500+ | CNY106.700 (CNY120.571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.43 (CNY134.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No67.9764-22Copy
Order Code1085543
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1.5GHz
Connector MountingPanel Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 67.9764-22 is a solder panel-mount Straight Jack for accepting touch-protected BNC male connectors. The sockets can be screw-mounted into pre-drilled panels of plastic and metal. It has nickel-plated shield with gold-plated brass contact socket of the inner conductor.
- 1000V CAT II (600V CAT III) rated voltage
- 1A Rated current
- 5 to 40°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
1.5GHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
