Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9829-22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716400
Product RangeGRIP-F Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.450 (CNY159.8385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.45 (CNY159.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9829-22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716400
Product RangeGRIP-F Series
Technical Datasheet
Connector TypeTest Clip
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial39.37"
Connector Tip StyleFlat
Lead Length - Metric1m
Current Rating5A
Overall Length152mm
Insulator ColourBlue
Voltage Rating60VDC
Product RangeGRIP-F Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9829-22 is a fast test clip for making quick, secure contact during voltage measurements.
- 600V, CAT III / 5A rated
- Red colour
- With an adjustable stop
- Ø4mm rigid socket in handle accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
Technical Specifications
Connector Type
Test Clip
Test Connector Type B
4mm Stackable Banana Plug
Connector Tip Style
Flat
Current Rating
5A
Insulator Colour
Blue
Product Range
GRIP-F Series
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
39.37"
Lead Length - Metric
1m
Overall Length
152mm
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0405
