Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9561-22Copy
Manufacturer Standard Lead Time18 weeks
Order Code2581667
Product RangeXDK-1033/I-2 Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.530 (CNY199.4789) |
| 10+ | CNY167.590 (CNY189.3767) |
| 25+ | CNY163.470 (CNY184.7211) |
| 50+ | CNY160.210 (CNY181.0373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.53 (CNY199.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9561-22Copy
Manufacturer Standard Lead Time18 weeks
Order Code2581667
Product RangeXDK-1033/I-2 Series
Technical Datasheet
Connector TypeDolphin Clip
Current Rating19A
Jaw Opening Max39.5mm
Insulator ColourRed
Product RangeXDK-1033/I-2 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dolphin clip with all-round insulation
- Non-conductive upper jaw prevents short circuits
- Strong grip via TPE inlay on top jaw
- Suitable for use with 4mm leads
- Voltage rating: 1000V CAT III, 600V CAT IV
Technical Specifications
Connector Type
Dolphin Clip
Jaw Opening Max
39.5mm
Product Range
XDK-1033/I-2 Series
Current Rating
19A
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401
