Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9516-22Copy
Manufacturer Standard Lead Time19 weeks
Order Code1677542
Product RangeXMA-7 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.740 (CNY214.4062) |
| 15+ | CNY170.770 (CNY192.9701) |
| 50+ | CNY167.360 (CNY189.1168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.74 (CNY214.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9516-22Copy
Manufacturer Standard Lead Time19 weeks
Order Code1677542
Product RangeXMA-7 Series
Technical Datasheet
Inter Series Connector AScrew
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBanana - 4mm
Convert To Positions1Ways
Convert To GenderReceptacle
Product RangeXMA-7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Magnetic adaptor for connection of screw heads
- Rigid 4mmØ socket in insulator
- Magnet Ø: 7mm
Technical Specifications
Inter Series Connector A
Screw
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
XMA-7 Series
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
