Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9427-22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716408
Product RangeXHB-5000 Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.150 (CNY90.5695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.15 (CNY90.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9427-22Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716408
Product RangeXHB-5000 Series
Technical Datasheet
GenderJack
Test Connector Type A4mm Stackable Banana Plug
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug
Current Rating10A
Lead Length - Imperial78.74"
Lead Length - Metric2m
Voltage Rating1kV
Insulator ColourGreen, Yellow
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeXHB-5000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9427-22 is a rigid, insulated Ø4mm socket designed for high-voltage applications. It accepts test leads XHM-5000 and XHL-5000. For safety reasons, the socket is not compatible with any other Ø4mm plugs in the range.
- 1000V, CAT IV, 10A rated
- Red colour
- Flat connecting tab 4.8mm x 0.8mm
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Current Rating
10A
Lead Length - Metric
2m
Insulator Colour
Green, Yellow
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
78.74"
Voltage Rating
1kV
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
XHB-5000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
