Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9123-23Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716548
Your Part Number
457 In Stock
Need more?
457 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.950 (CNY70.0035) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY61.95 (CNY70.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9123-23Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716548
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Current Rating19A
Lead Length - Imperial78.74"
Accessory Type0
Lead Length - Metric2m
Voltage Rating1kV
For Use WithSpring-Loaded 4mm Plugs
Insulator ColourBlack
Product Overview
66.9123-23 is an insulated lead coupler made of brass, with both ends designed to accept spring-loaded Ø 4mm plugs with rigid insulating sleeves.
- 1000V, CAT II, 32A rated
- Blue colour
- Gold-plated contact
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Current Rating
19A
Accessory Type
0
Voltage Rating
1kV
Insulator Colour
Black
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
For Use With
Spring-Loaded 4mm Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
