Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9123-22Copy
Order Code2828852
Product RangeXHK Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.880 (CNY46.1944) |
| 15+ | CNY39.860 (CNY45.0418) |
| 50+ | CNY38.860 (CNY43.9118) |
| 125+ | CNY37.880 (CNY42.8044) |
| 250+ | CNY36.920 (CNY41.7196) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY40.88 (CNY46.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9123-22Copy
Order Code2828852
Product RangeXHK Series
Technical Datasheet
Accessory TypeInsulated Banana Coupler
For Use WithSpring-Loaded 4mm Plugs
Product RangeXHK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9123-22 is an insulated lead coupler made of brass, with both ends designed to accept spring-loaded Ø 4mm plugs with rigid insulating sleeves.
- 1000V, CAT II, 32A rated
- Red colour
Technical Specifications
Accessory Type
Insulated Banana Coupler
Product Range
XHK Series
For Use With
Spring-Loaded 4mm Plugs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
