Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.4010-22Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716665
Product RangeSKS2-4N-19 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.840 (CNY86.8292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.84 (CNY86.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.4010-22Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716665
Product RangeSKS2-4N-19 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSKS2-4N-19 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.4010-22 is an insulated, Ø4mm connecting plug with spring-loaded MULTILAM contact technology and rigid insulating sleeves. At rear with two in-line Ø4mm rigid sockets accepting spring-loaded Ø 4 mm plugs.
- Rated voltage/current is 1000V, CAT II/32A
- 19mm plug spacing
- Red colour
- Made of brass
- With insulated grip
- Nickel plated contact
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SKS2-4N-19 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
