Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2022-28Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716584
Product RangeSLQ-4N-46 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.950 (CNY37.2335) |
| 10+ | CNY29.190 (CNY32.9847) |
| 25+ | CNY27.990 (CNY31.6287) |
| 50+ | CNY26.540 (CNY29.9902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.95 (CNY37.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2022-28Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716584
Product RangeSLQ-4N-46 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Current Rating32A
Lead Length - Imperial78.74"
Voltage Rating1kV
Lead Length - Metric2m
Insulator ColourBlack
Contact PlatingNickel Plated Contacts
Connector ColourGrey
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLQ-4N-46 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2022-28 is a stackable, Ø4mm plug with spring-loaded MULTILAM and rigid insulating sleeve for self-assembly of test leads.
- Rated voltage/current is 1000V/32A CAT II, 600V/32A CAT III
- Nickel plated contact
- Grey colour
- Solder connection
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Current Rating
32A
Voltage Rating
1kV
Insulator Colour
Black
Connector Colour
Grey
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLQ-4N-46 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008221
