Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2021-28Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716576
Product RangeSLM-4A-39 Series
Your Part Number
162 In Stock
Need more?
162 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.570 (CNY115.9041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.57 (CNY115.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2021-28Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716576
Product RangeSLM-4A-39 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Current Rating19A
Lead Length - Imperial39.37"
Voltage Rating1kV
Lead Length - Metric1m
Insulator ColourGreen
Contact PlatingGold Plated Contacts
Connector ColourGrey
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeSLM-4A-39 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2021-28 is a stackable, Ø4mm plug with spring-loaded MULTILAM and rigid insulating sleeve for self-assembly of test leads.
- Rated voltage/current is 1000V/19A CAT II, 600V/19A CAT III
- Gold plated contact
- Grey colour
- Screw connection
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Current Rating
19A
Voltage Rating
1kV
Insulator Colour
Green
Connector Colour
Grey
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
39.37"
Lead Length - Metric
1m
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLM-4A-39 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008163
