Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2018-20Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716715
Product RangeSLQ-4N-39 Series
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.640 (CNY38.0132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.64 (CNY38.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2018-20Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716715
Product RangeSLQ-4N-39 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating19A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourGreen, Yellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLQ-4N-39 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2018-20 is a stackable, Ø4mm plug with spring-loaded MULTILAM and rigid insulating sleeve for self-assembly of test leads.
- Rated voltage/current is 1000V/19A CAT II, 600V/19A CAT III
- Nickel plated contact
- Green/yellow colour
- Solder connection
Technical Specifications
Gender
Plug
Current Rating
19A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLQ-4N-39 Series
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Green, Yellow
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008221
