Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2014-20028Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716687
Product RangeSLK-4N-F25 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.970 (CNY108.4461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.97 (CNY108.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2014-20028Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716687
Product RangeSLK-4N-F25 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourGrey
Contact PlatingNickel Plated Contacts
Current Rating32A
Connector ColourBrown
Contact MaterialBrass
Voltage Rating1kV
Contact Termination TypeScrew
Product RangeSLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2014-20028 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/32A CAT II, 600V/32A CAT III
- 2.5mm² PVC insulated wire
- Nickel plated contact
- 200cm lead length
- Grey colour
Technical Specifications
Gender
Plug
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
6.6ft
Insulator Colour
Grey
Current Rating
32A
Contact Material
Brass
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Connector Mounting
Cable Mount
Lead Length - Metric
2m
Contact Plating
Nickel Plated Contacts
Connector Colour
Brown
Voltage Rating
1kV
Product Range
SLK-4N-F25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02346
