Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2014-20024Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716508
Product RangeSLK-4N-F25 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.340 (CNY120.1642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.34 (CNY120.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2014-20024Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716508
Product RangeSLK-4N-F25 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourYellow
Current Rating32A
Voltage Rating1kV
Product RangeSLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2014-20024 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/32A CAT II, 600V/32A CAT III
- 2.5mm² PVC insulated wire
- Nickel plated contact
- 200cm lead length
- Yellow colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
6.6ft
Insulator Colour
Yellow
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
2m
Current Rating
32A
Product Range
SLK-4N-F25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02346
