Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2014-05020Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716662
Product RangeSLK-4N-F25 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.300 (CNY87.349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.30 (CNY87.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2014-05020Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716662
Product RangeSLK-4N-F25 Series
Technical Datasheet
GenderJack
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourGreen, Yellow
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Current Rating32A
Voltage Rating1kV
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2014-05020 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/32A CAT II, 600V/32A CAT III
- 2.5mm² PVC insulated wire
- Nickel plated contact
- 50cm lead length
- Green/yellow colour
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Lead Length - Imperial
19.7"
Insulator Colour
Green, Yellow
Connector Colour
Black
Voltage Rating
1kV
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
500mm
Contact Plating
Nickel Plated Contacts
Current Rating
32A
Contact Material
Brass
Product Range
SLK-4N-F25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02346
