Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.2013-10024Copy
Order Code4716500
Product RangeSLK-4A-S10 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.450 (CNY122.5485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.45 (CNY122.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.2013-10024Copy
Order Code4716500
Product RangeSLK-4A-S10 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourYellow
Current Rating19A
Voltage Rating1kV
Product RangeSLK-4A-S10 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.2013-10024 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs and rigid insulating sleeves on both ends.
- Rated voltage/current is 1000V/19A CAT II, 600V/19A CAT III
- 1mm² silicone insulated wire
- Gold-plated contact
- 100cm lead length
- Yellow colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Yellow
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
19A
Product Range
SLK-4A-S10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019945
