Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No65.3314-21,+ -22,+-23,+ -24,+ -25,+ -29Copy
Manufacturer Standard Lead Time17 weeks
Order Code1085513
Product RangeMS205-S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.960 (CNY170.5848) |
| 10+ | CNY140.890 (CNY159.2057) |
| 50+ | CNY132.080 (CNY149.2504) |
| 100+ | CNY125.800 (CNY142.154) |
Price for:Pack of 6
Minimum: 1
Multiple: 1
CNY150.96 (CNY170.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.3314-21,+ -22,+-23,+ -24,+ -25,+ -29Copy
Manufacturer Standard Lead Time17 weeks
Order Code1085513
Product RangeMS205-S Series
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourBlack, Blue, Green, Red, White, Yellow
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product RangeMS205-S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MS205-S series in-line Ø2mm Rigid Plug with gold-plating for self-assembly of connecting leads. It has rigid insulating sleeve. The insulating material is suitable for steam sterilization.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
MS205-S Series
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Black, Blue, Green, Red, White, Yellow
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
