Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No65.3300-21 + 65.3300-22Copy
Manufacturer Standard Lead Time19 weeks
Order Code1085514
Product RangeMLB1,5-R Series
Your Part Number
25 In Stock
55 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.920 (CNY85.7896) |
| 10+ | CNY66.560 (CNY75.2128) |
| 50+ | CNY63.110 (CNY71.3143) |
| 100+ | CNY61.510 (CNY69.5063) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY75.92 (CNY85.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No65.3300-21 + 65.3300-22Copy
Manufacturer Standard Lead Time19 weeks
Order Code1085514
Product RangeMLB1,5-R Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact Material-
Contact Termination TypeCrimp / Solder
Product RangeMLB1,5-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65.3300-21 + 65.3300-22 is an insulated Panel Mount Receptacle, Ø1.5mm gold plated connecting pin. Accepts spring-loaded Ø1.5mm sockets, receptacle is surface-mounted or assembled flush into predrilled panels of plastic or metal.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
MLB1,5-R Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
