Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.9302-21
Order Code4716640
Product RangeKS4-11L/1A/N Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.300 (CNY139.329) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY123.30 (CNY139.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.9302-21
Order Code4716640
Product RangeKS4-11L/1A/N Series
Technical Datasheet
Accessory Type2x 4mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product RangeKS4-11L/1A/N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.9302-21 is a Ø4mm insulated brass connecting plug. Equipped with spring-loaded MULTILAM to ensure vibration-proof contacts – ideal use is in the automotive field for test drives and servicing.
- 30V, 32A / 60V, 32A rated
- Black colour
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
Technical Specifications
Accessory Type
2x 4mm Pin to 4mm Socket Adapter
Product Range
KS4-11L/1A/N Series
For Use With
Test Equipments
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
