Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.4012-27Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716765
Product RangeKS-4N-19 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.020 (CNY75.7326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.02 (CNY75.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.4012-27Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716765
Product RangeKS-4N-19 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBrown
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeKS-4N-19 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.4012-27 is an insulated, Ø4mm connecting plug with spring-loaded MULTILAM contact technology.
- Voltage rating is 30V AC, 60V DC, current rating is 32A
- 19mm plug spacing
- Brown colour
- Made of brass
- With insulated grip
- Nickel plated contact
Technical Specifications
Gender
Socket
Current Rating
25A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
KS-4N-19 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Brown
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
