Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.3040-28Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716679
Product RangeLB4H-IF/A Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.140 (CNY32.9282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.14 (CNY32.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.3040-28Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716679
Product RangeLB4H-IF/A Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourGrey
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLB4H-IF/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.3040-28 is an insulated Ø4mm rigid panel mount socket. The socket can be screw-mounted in pre drilled panels.
- Voltage rating is 30V AC, 60V DC, current rating is 25A
- Flat connecting tab 4.8mm x 0.8mm
- Grey colour
- Made of machined brass
- Gold plated contacts
Technical Specifications
Gender
Socket
Current Rating
25A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LB4H-IF/A Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Grey
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
